65239-013lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65239-013lf

65239-013LF

DigiKey Part Number
609-1256-ND
Manufacturer
Manufacturer Product Number
65239-013LF
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65239-013LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.32000$13.32
10$11.30600$113.06
25$10.59360$264.84
50$10.08700$504.35
100$9.60510$960.51
250$9.00320$2,250.80
500$8.57320$4,286.60
1,000$8.16402$8,164.02
2,500$7.65304$19,132.60