
65043-010LF | |
---|---|
DigiKey Part Number | 609-2352-ND |
Manufacturer | |
Manufacturer Product Number | 65043-010LF |
Description | CONN RCPT HSG 54POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 54 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-010LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.03000 | $44.03 |
10 | $37.44700 | $374.47 |
25 | $35.09400 | $877.35 |
50 | $33.41940 | $1,670.97 |
100 | $31.82320 | $3,182.32 |
300 | $29.44953 | $8,834.86 |
500 | $28.40738 | $14,203.69 |
1,000 | $27.05246 | $27,052.46 |
2,500 | $25.36089 | $63,402.23 |