



65039-027LF | |
|---|---|
DigiKey Part Number | 609-2333-ND |
Manufacturer | |
Manufacturer Product Number | 65039-027LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-027LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.57000 | $95.70 |
| 25 | $8.97120 | $224.28 |
| 50 | $8.54200 | $427.10 |
| 100 | $8.13320 | $813.32 |
| 250 | $7.62364 | $1,905.91 |
| 500 | $7.25944 | $3,629.72 |
| 1,000 | $6.91294 | $6,912.94 |
| 2,500 | $6.48023 | $16,200.57 |



























