
61083-162602LF | |
---|---|
DigiKey Part Number | 609-61083-162602LFTR-ND - Tape & Reel (TR) 609-61083-162602LFCT-ND - Cut Tape (CT) 609-61083-162602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-162602LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-162602LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.60000 | $39.60 |
10 | $33.61900 | $336.19 |
25 | $31.51520 | $787.88 |
50 | $30.00900 | $1,500.45 |
100 | $28.57490 | $2,857.49 |
250 | $26.78628 | $6,696.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $25.33735 | $13,935.54 |
1,100 | $24.12882 | $26,541.70 |
1,650 | $23.44898 | $38,690.82 |
2,750 | $22.61995 | $62,204.86 |