

61083-142402LF | |
|---|---|
DigiKey Part Number | 609-1709-2-ND - Tape & Reel (TR) 609-1709-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-142402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-142402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.04000 | $52.04 |
| 10 | $44.23500 | $442.35 |
| 25 | $41.45920 | $1,036.48 |
| 50 | $39.48080 | $1,974.04 |
| 100 | $37.59540 | $3,759.54 |
| 250 | $35.81716 | $8,954.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $33.33591 | $18,334.75 |
| 1,100 | $31.74615 | $34,920.76 |
| 1,650 | $30.85188 | $50,905.60 |













