


61083-141402LF | |
---|---|
DigiKey Part Number | 609-1707-2-ND - Tape & Reel (TR) 609-1707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-141402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-141402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.71000 | $70.71 |
10 | $60.06100 | $600.61 |
25 | $56.29720 | $1,407.43 |
50 | $53.61000 | $2,680.50 |
100 | $51.05070 | $5,105.07 |
250 | $50.01468 | $12,503.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $44.73788 | $29,079.62 |
1,300 | $42.60522 | $55,386.79 |
1,950 | $41.40523 | $80,740.20 |