Direct
61083-123122 | |
|---|---|
DigiKey Part Number | 61083-123122-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-123122 |
Description | CONN PLUG 120POS SMD GOLD |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-123122 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 7mm, 11mm, 15mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.264" (6.70mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-123422LF | Amphenol CS (FCI) | 4,500 | 609-1704-2-ND | $30.06720 | Direct |













