120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-123422LF

DigiKey Part Number
609-1704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-123422LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-123422LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
7mm, 11mm, 15mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.264" (6.70mm)
Number of Positions
120
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$36.04324$16,219.46
Manufacturers Standard Package

Other Suppliers on DigiKey

4,500In Stock
Ships from WEC