
61083-121502LF | |
|---|---|
DigiKey Part Number | 609-61083-121502LFTR-ND - Tape & Reel (TR) 609-61083-121502LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-121502LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-121502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.89000 | $47.89 |
| 10 | $40.70300 | $407.03 |
| 25 | $38.14920 | $953.73 |
| 50 | $36.32820 | $1,816.41 |
| 100 | $34.59370 | $3,459.37 |
| 250 | $32.70548 | $8,176.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $30.31498 | $19,704.74 |
| 1,300 | $28.86948 | $37,530.32 |
| 1,950 | $28.05612 | $54,709.43 |












