

61082-181402LF | |
|---|---|
DigiKey Part Number | 609-1655-2-ND - Tape & Reel (TR) 609-1655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-181402LF |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-181402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.95000 | $76.95 |
| 10 | $65.37700 | $653.77 |
| 25 | $61.28400 | $1,532.10 |
| 50 | $58.35600 | $2,917.80 |
| 100 | $55.57130 | $5,557.13 |
| 250 | $54.91756 | $13,729.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $48.44614 | $33,912.30 |
| 1,400 | $46.13676 | $64,591.46 |







