

61082-082402LF | |
---|---|
DigiKey Part Number | 609-1627-2-ND - Tape & Reel (TR) 609-1627-1-ND - Cut Tape (CT) 609-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-082402LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-082402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.92000 | $57.92 |
10 | $49.21800 | $492.18 |
25 | $46.13200 | $1,153.30 |
50 | $43.92800 | $2,196.40 |
100 | $41.83100 | $4,183.10 |
250 | $40.25292 | $10,063.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.34180 | $18,670.90 |
1,000 | $35.56121 | $35,561.21 |
1,500 | $34.55933 | $51,839.00 |