

61082-063402LF | |
|---|---|
DigiKey Part Number | 609-1623-2-ND - Tape & Reel (TR) 609-1623-1-ND - Cut Tape (CT) 609-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-063402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-063402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.75000 | $49.75 |
| 10 | $42.30700 | $423.07 |
| 25 | $39.65240 | $991.31 |
| 50 | $37.75720 | $1,887.86 |
| 100 | $35.95500 | $3,595.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $33.27317 | $9,981.95 |
| 600 | $31.68605 | $19,011.63 |
| 900 | $30.79313 | $27,713.82 |
| 1,500 | $29.70428 | $44,556.42 |
| 2,100 | $29.00828 | $60,917.39 |












