

61082-062402LF | |
|---|---|
DigiKey Part Number | 609-1621-2-ND - Tape & Reel (TR) 609-1621-1-ND - Cut Tape (CT) 609-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-062402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.41000 | $31.41 |
| 10 | $26.70300 | $267.03 |
| 25 | $25.02720 | $625.68 |
| 50 | $23.83100 | $1,191.55 |
| 100 | $22.69210 | $2,269.21 |
| 250 | $21.27148 | $5,317.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.25626 | $10,128.13 |
| 1,000 | $19.28996 | $19,289.96 |
| 1,500 | $18.74639 | $28,119.59 |
| 2,500 | $18.08338 | $45,208.45 |
| 3,500 | $17.65973 | $61,809.06 |



















