

61082-061602LF | |
---|---|
DigiKey Part Number | 609-61082-061602LFTR-ND - Tape & Reel (TR) 609-61082-061602LFCT-ND - Cut Tape (CT) 609-61082-061602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-061602LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-061602LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.82000 | $37.82 |
10 | $32.12900 | $321.29 |
25 | $30.11080 | $752.77 |
50 | $28.67160 | $1,433.58 |
100 | $27.30320 | $2,730.32 |
250 | $25.59348 | $6,398.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $23.57778 | $18,862.22 |
1,600 | $22.45341 | $35,925.46 |
2,400 | $21.82100 | $52,370.40 |