

61082-061602LF | |
|---|---|
DigiKey Part Number | 609-61082-061602LFTR-ND - Tape & Reel (TR) 609-61082-061602LFCT-ND - Cut Tape (CT) 609-61082-061602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-061602LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-061602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.77000 | $37.77 |
| 10 | $32.08700 | $320.87 |
| 25 | $30.07240 | $751.81 |
| 50 | $28.63480 | $1,431.74 |
| 100 | $27.26820 | $2,726.82 |
| 250 | $25.56060 | $6,390.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $23.54748 | $18,837.98 |
| 1,600 | $22.42456 | $35,879.30 |
| 2,400 | $21.79295 | $52,303.08 |












