

61082-061402LF | |
|---|---|
DigiKey Part Number | 609-1619-2-ND - Tape & Reel (TR) 609-1619-1-ND - Cut Tape (CT) 609-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-061402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-061402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 60 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.34000 | $54.34 |
| 10 | $46.19700 | $461.97 |
| 25 | $43.30080 | $1,082.52 |
| 50 | $41.23240 | $2,061.62 |
| 100 | $39.26420 | $3,926.42 |
| 250 | $36.80636 | $9,201.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $33.90804 | $27,126.43 |
| 1,600 | $32.29159 | $51,666.54 |
| 2,400 | $31.38212 | $75,317.09 |
















