
59453-061110EDHLF | |
|---|---|
DigiKey Part Number | 609-59453-061110EDHLFTR-ND - Tape & Reel (TR) 609-59453-061110EDHLFCT-ND - Cut Tape (CT) 609-59453-061110EDHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-061110EDHLF |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-061110EDHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.20600 | $32.06 |
| 25 | $3.00240 | $75.06 |
| 50 | $2.85880 | $142.94 |
| 100 | $2.72170 | $272.17 |
| 250 | $2.55100 | $637.75 |
| 500 | $2.42928 | $1,214.64 |
| 1,000 | $2.31310 | $2,313.10 |
| 2,500 | $2.16824 | $5,420.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.06474 | $10,323.70 |
| 10,000 | $1.96622 | $19,662.20 |
| 15,000 | $1.91079 | $28,661.85 |
| 25,000 | $1.84319 | $46,079.75 |
| 35,000 | $1.80000 | $63,000.00 |


