
57202-G53-05A09LF | |
|---|---|
DigiKey Part Number | 609-57202-G53-05A09LFTR-ND - Tape & Reel (TR) 609-57202-G53-05A09LFCT-ND - Cut Tape (CT) 609-57202-G53-05A09LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G53-05A09LF |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G53-05A09LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 9 | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $9.07200 | $90.72 |
| 100 | $7.70900 | $770.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.68376 | $4,262.82 |
| 1,500 | $5.41246 | $8,118.69 |
| 2,250 | $5.25984 | $11,834.64 |
| 3,750 | $5.17249 | $19,396.84 |


