

57202-G52-02ALF | |
|---|---|
DigiKey Part Number | 609-5791-2-ND - Tape & Reel (TR) 609-5791-1-ND - Cut Tape (CT) 609-5791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G52-02ALF |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G52-02ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.63500 | $96.35 |
| 100 | $8.18460 | $818.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $7.09909 | $5,324.32 |
| 1,500 | $6.76019 | $10,140.28 |
| 2,250 | $6.56962 | $14,781.64 |
| 3,750 | $6.33720 | $23,764.50 |
| 5,250 | $6.18862 | $32,490.26 |
| 7,500 | $6.03497 | $45,262.28 |



