Parametric Equivalent
Parametric Equivalent

55917-700LF | |
|---|---|
DigiKey Part Number | 609-55917-700LF-ND |
Manufacturer | |
Manufacturer Product Number | 55917-700LF |
Description | CONN RCPT USB2.0 A/PWR COMBO R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 55917-700LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 5V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $14.57100 | $145.71 |
| 25 | $13.65720 | $341.43 |
| 90 | $12.47611 | $1,122.85 |
| 180 | $11.88011 | $2,138.42 |
| 270 | $11.54489 | $3,117.12 |
| 540 | $10.99389 | $5,936.70 |
| 1,080 | $10.46917 | $11,306.70 |
| 2,520 | $9.86198 | $24,852.19 |



