



55917-501LF | |
|---|---|
DigiKey Part Number  | 609-1038-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 55917-501LF  | 
Description  | CONN RCPT USB2.0 A/PWR COMBO R/A  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 55917-501LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | USB-A (USB TYPE-A) and Power, Combo  | |
Number of Contacts  | 8  | |
Gender  | Receptacle  | |
Specifications  | USB 2.0  | |
Mounting Type  | Through Hole, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | Board Lock  | |
Ingress Protection  | -  | |
Operating Temperature  | -55°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 3A  | |
Voltage - Rated  | 12V  | |
Mating Cycles  | 1500  | |
Shielding  | Shielded  | |
Contact Finish  | Gold, GXT™  | |
Shell/Shielding Material  | Copper Alloy  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Teal  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.13000 | $17.13 | 
| 10 | $14.57100 | $145.71 | 
| 25 | $13.65720 | $341.43 | 
| 50 | $13.00460 | $650.23 | 
| 100 | $12.38380 | $1,238.38 | 
| 450 | $11.13618 | $5,011.28 | 
| 900 | $10.60469 | $9,544.22 | 
| 1,350 | $10.30570 | $13,912.69 | 
| 2,700 | $9.81410 | $26,498.07 | 






