55510-104TRLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55510-104TRLF
55510-104TRLF
55510-104TRLF
Mezzselect Tool - Another Geek Moment

55510-104TRLF

DigiKey Part Number
609-6450-2-ND - Tape & Reel (TR)
609-6450-1-ND - Cut Tape (CT)
609-6450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55510-104TRLF
Description
CONN RCPT 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55510-104TRLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$8.52800$85.28
100$7.24830$724.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.28695$4,715.21
1,500$5.98686$8,980.29
2,250$5.81805$13,090.61
3,750$5.61223$21,045.86
5,250$5.48062$28,773.26
7,500$5.34453$40,083.97
Manufacturers Standard Package