
54111-403040850LF | |
---|---|
DigiKey Part Number | 54111-403040850LF-ND |
Manufacturer | |
Manufacturer Product Number | 54111-403040850LF |
Description | CONN HDR 4POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54111-403040850LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.626" (15.900mm) | |
Length - Post (Mating) | 0.196" (4.978mm) | |
Length - Stack Height | 0.335" (8.500mm) | |
Length - Tail | 0.095" (2.413mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |