
20021321-10020C4LF | |
---|---|
DigiKey Part Number | 609-20021321-10020C4LFTR-ND - Tape & Reel (TR) 609-20021321-10020C4LFCT-ND - Cut Tape (CT) 609-20021321-10020C4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-10020C4LF |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-10020C4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $9.94400 | $99.44 |
100 | $8.44750 | $844.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $7.36316 | $5,154.21 |
1,400 | $7.01166 | $9,816.32 |
2,100 | $6.81400 | $14,309.40 |
3,500 | $6.57295 | $23,005.32 |
4,900 | $6.41887 | $31,452.46 |
7,000 | $6.25948 | $43,816.36 |