Minitek 127 20021121 Series 4 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Minitek 127 20021121 Series 4 Position
20021121-00004C4LF

20021121-00004C4LF

DigiKey Part Number
609-3692-2-ND - Tape & Reel (TR)
609-3692-1-ND - Cut Tape (CT)
609-3692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20021121-00004C4LF
Description
CONN HEADER SMD 4POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021121-00004C4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,257
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.83400$38.34
100$3.25690$325.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$2.86922$1,721.53
1,200$2.73214$3,278.57
1,800$2.65505$4,779.09
3,000$2.56103$7,683.09
4,200$2.50097$10,504.07
6,000$2.43883$14,632.98
15,000$2.28623$34,293.45
30,000$2.17720$65,316.00
Manufacturers Standard Package