Similar
Similar

20021111-00020T4LF | |
|---|---|
DigiKey Part Number | 609-3717-ND |
Manufacturer | |
Manufacturer Product Number | 20021111-00020T4LF |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021111-00020T4LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-110-01-F-D | Samtec Inc. | 4 | SAM10507-ND | $24.34000 | Similar |
| FTSH-110-01-LM-D-K | Samtec Inc. | 25 | SAM13078-ND | $28.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 46 | $9.42783 | $433.68 |
| 138 | $8.72312 | $1,203.79 |
| 506 | $7.95844 | $4,026.97 |
| 1,012 | $7.57857 | $7,669.51 |
| 5,014 | $6.76975 | $33,943.53 |
| 10,028 | $6.44698 | $64,650.32 |











