
10174570-00A11LF | |
|---|---|
DigiKey Part Number | 609-10174570-00A11LFTR-ND - Tape & Reel (TR) 609-10174570-00A11LFCT-ND - Cut Tape (CT) 609-10174570-00A11LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10174570-00A11LF |
Description | USB C RECEPTACLE R/A SMT 16P G/F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10174570-00A11LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.08300 | $50.83 |
| 25 | $4.76440 | $119.11 |
| 50 | $4.53780 | $226.89 |
| 100 | $4.31990 | $431.99 |
| 250 | $4.04956 | $1,012.39 |
| 500 | $3.85588 | $1,927.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.58554 | $5,019.76 |
| 2,800 | $3.41442 | $9,560.38 |
| 4,200 | $3.31812 | $13,936.10 |
| 7,000 | $3.20071 | $22,404.97 |
| 9,800 | $3.12569 | $30,631.76 |
| 14,000 | $3.04807 | $42,672.98 |


