New at DigiKey
10174479-05A100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174479-05A100LF

DigiKey Part Number
609-10174479-05A100LF-ND
Manufacturer
Manufacturer Product Number
10174479-05A100LF
Description
BATTERY RECEPTACLE 2.0MM PITCH 5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
5
Pitch
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
0.50µin (0.01µm)
Current Rating (Amps)
5 A
Material - Insulation
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6.04000$6.04
10$5.14000$51.40
28$4.77857$133.80
56$4.54982$254.79
112$4.33205$485.19
252$4.09091$1,030.91
504$3.89552$1,963.34
1,008$3.70952$3,739.20
2,520$3.47724$8,762.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.