New at DigiKey
Socket Contact Tin 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170160-002LF

DigiKey Part Number
609-10170160-002LF-ND
Manufacturer
Manufacturer Product Number
10170160-002LF
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10170160-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.84800$8.48
25$0.79320$19.83
50$0.75540$37.77
100$0.71960$71.96
250$0.67456$168.64
500$0.64240$321.20
1,000$0.61164$611.64
2,500$0.57325$1,433.12