New at DigiKey
10167523-0606LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10167523-0606LF
10167523-0606LF
10167523-0606LF

10167523-0606LF

DigiKey Part Number
609-10167523-0606LF-ND
Manufacturer
Manufacturer Product Number
10167523-0606LF
Description
PICPWR OCP 12V HYBRID RECEPTACLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 (6 + 6 Power) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.77700$37.77
25$3.53760$88.44
50$3.36780$168.39
100$3.20710$320.71
250$3.00560$751.40
500$2.86200$1,431.00
1,000$2.72527$2,725.27
2,500$2.55459$6,386.48