New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10167522-12LF

DigiKey Part Number
609-10167522-12LFTR-ND - Tape & Reel (TR)
609-10167522-12LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10167522-12LF
Description
PICPWR OCP 12V RECEPTACLE TERMIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.80900$8.09
25$0.75800$18.95
50$0.72220$36.11
100$0.68780$68.78
250$0.64436$161.09
500$0.61366$306.83
1,000$0.58425$584.25
2,500$0.54762$1,369.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.50922$3,564.54
14,000$0.48490$6,788.60
21,000$0.47122$9,895.62
35,000$0.45454$15,908.90
49,000$0.44388$21,750.12
70,000$0.43285$30,299.50
175,000$0.40577$71,009.75
Manufacturers Standard Package