New at DigiKey
10166149-041100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10166149-041100LF

DigiKey Part Number
609-10166149-041100LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10166149-041100LF
Description
BERGSTAK 0.5MM RECEPTACL-E
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10166149-041100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
4
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
1.18µin (0.030µm)
Mated Stacking Heights
7.29mm, 8.09mm
Height Above Board
0.193" (4.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.58542$10,756.26
Manufacturers Standard Package