
10164367-0080LF | |
---|---|
DigiKey Part Number | 609-10164367-0080LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164367-0080LF |
Description | 1.0MM PITCH, RECEPTACLE,-ACTIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164367-0080LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.42400 | $14.24 |
25 | $1.33360 | $33.34 |
50 | $1.26940 | $63.47 |
100 | $1.20930 | $120.93 |
250 | $1.13340 | $283.35 |
500 | $1.07906 | $539.53 |
1,000 | $1.02752 | $1,027.52 |
2,500 | $0.96311 | $2,407.78 |