10164227-0701A1RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10164227-0701A1RLF

10164227-0701A1RLF

DigiKey Part Number
609-10164227-0701A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0701A1RLFCT-ND - Cut Tape (CT)
609-10164227-0701A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0701A1RLF
Description
BERGSTAK 0.4MM, 70POSITION, RECE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0701A1RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$7.97900$79.79
25$7.47320$186.83
50$7.11740$355.87
100$6.77650$677.65
250$6.35220$1,588.05
500$6.04872$3,024.36
1,000$5.75982$5,759.82
2,500$5.49854$13,746.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.14175$25,708.75
10,000$4.89654$48,965.40
15,000$4.75861$71,379.15
Manufacturers Standard Package