
10161735-V302011LF | |
---|---|
DigiKey Part Number | 609-10161735-V302011LF-ND |
Manufacturer | |
Manufacturer Product Number | 10161735-V302011LF |
Description | FLEXLOCK 2.54MM 30P,VT,THT,RECEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10161735-V302011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Insulation Color | Black | |
Insulation Height | 0.661" (16.80mm) | |
Contact Length - Post | 0.085" (2.16mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Connector Position Assurance (CPA), Solder Retention | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150V | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
10 | $28.34400 | $283.44 |
25 | $26.56440 | $664.11 |
50 | $25.29480 | $1,264.74 |
100 | $24.08700 | $2,408.70 |
250 | $22.57860 | $5,644.65 |
520 | $21.46956 | $11,164.17 |