
| 10159549-120KALF | |
|---|---|
| DigiKey Part Number | 609-10159549-120KALF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10159549-120KALF | 
| Description | WIRELOCK, 1.80MM PITCH, WTB CONN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10159549-120KALF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.071" (1.80mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.087" (2.20mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Black | |
| Features | Connector Position Assurance (CPA) | |
| Insulation Material | Thermoplastic | |
| Operating Temperature | -40°C ~ 105°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.97000 | $13.97 | 
| 10 | $11.85300 | $118.53 | 
| 25 | $11.11000 | $277.75 | 
| 50 | $10.57880 | $528.94 | 
| 100 | $10.07320 | $1,007.32 | 
| 250 | $9.44172 | $2,360.43 | 
| 500 | $8.99080 | $4,495.40 | 
| 1,200 | $8.45233 | $10,142.80 | 
| 3,600 | $7.82218 | $28,159.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China