New at DigiKey
10159026-1014LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159026-1014LF

DigiKey Part Number
609-10159026-1014LF-ND
Manufacturer
Manufacturer Product Number
10159026-1014LF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159026-1014LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA4T), Nylon 4T, Halogen Free
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
18,000$1.70069$30,612.42