



10156614-0200LF | |
---|---|
DigiKey Part Number | 609-10156614-0200LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156614-0200LF |
Description | CONN BOARD-IN HSG 2POS 2.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156614-0200LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.28560 | $7.14 |
50 | $0.27260 | $13.63 |
100 | $0.25860 | $25.86 |
250 | $0.24272 | $60.68 |
500 | $0.23106 | $115.53 |
1,000 | $0.22005 | $220.05 |
3,000 | $0.20358 | $610.74 |