
CA767KS19790 | |
---|---|
DigiKey Part Number | 137-CA767KS19790-ND |
Manufacturer | |
Manufacturer Product Number | CA767KS19790 |
Description | CBL ASSY 2.1MM PLG-CBL RND 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 16.4' (5.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, Sealed, to Wire Leads | |
Length | 16.4' (5.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $187.70180 | $18,770.18 |