CA767KS19784 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $151.97740

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $142.74250

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $155.87760
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $150.70630

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $187.70180
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA767KS19784

DigiKey Part Number
137-CA767KS19784-ND
Manufacturer
Manufacturer Product Number
CA767KS19784
Description
CBL ASSY 2.1MM PLG-CBL RND 16.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 16.4' (5.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug, Thread Lock, Sealed, to Wire Leads
Length
16.4' (5.00m)
Cable Type
Round
Shielding
Unshielded
Usage
Thread Lock, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$196.81270$19,681.27
Manufacturers Standard Package