10145492-08LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10145492-08LF

DigiKey Part Number
609-6312-ND
Manufacturer
Manufacturer Product Number
10145492-08LF
Description
CONN RCPT HSG 8POS 0.80MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Cream 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10145492-08LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Cream
Features
Glow Wire Compliant
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,434
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.81500$28.15
25$2.63680$65.92
50$2.50960$125.48
100$2.38880$238.88
250$2.23900$559.75
500$2.13198$1,065.99
1,000$2.03016$2,030.16
3,000$1.87866$5,635.98
Manufacturers Standard Package