

10144518-083802LF | |
|---|---|
DigiKey Part Number | 609-5455-2-ND - Tape & Reel (TR) 609-5455-1-ND - Cut Tape (CT) 609-5455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-083802LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-083802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 10 | $9.46000 | $94.60 |
| 25 | $8.86840 | $221.71 |
| 50 | $8.44520 | $422.26 |
| 100 | $8.04160 | $804.16 |
| 250 | $7.53736 | $1,884.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $7.00889 | $4,906.22 |
| 1,400 | $6.67436 | $9,344.10 |
| 2,100 | $6.48619 | $13,621.00 |
| 3,500 | $6.25666 | $21,898.31 |
| 4,900 | $6.11000 | $29,939.00 |
| 7,000 | $5.95826 | $41,707.82 |





