

10144518-082802LF | |
|---|---|
DigiKey Part Number | 609-5454-2-ND - Tape & Reel (TR) 609-5454-1-ND - Cut Tape (CT) 609-5454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-082802LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-082802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.17000 | $16.17 |
| 10 | $13.70800 | $137.08 |
| 25 | $12.85160 | $321.29 |
| 50 | $12.23560 | $611.78 |
| 100 | $11.65060 | $1,165.06 |
| 250 | $10.92096 | $2,730.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.06033 | $8,048.26 |
| 1,600 | $9.58024 | $15,328.38 |
| 2,400 | $9.31024 | $22,344.58 |
| 4,000 | $8.98090 | $35,923.60 |
| 5,600 | $8.77041 | $49,114.30 |
| 8,000 | $8.55273 | $68,421.84 |







