


10144518-064802LF | |
|---|---|
DigiKey Part Number | 609-5452-2-ND - Tape & Reel (TR) 609-5452-1-ND - Cut Tape (CT) 609-5452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-064802LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-064802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $12.12400 | $121.24 |
| 25 | $11.36640 | $284.16 |
| 50 | $10.82140 | $541.07 |
| 100 | $10.30500 | $1,030.50 |
| 250 | $9.65932 | $2,414.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.08042 | $5,448.25 |
| 1,200 | $8.64706 | $10,376.47 |
| 1,800 | $8.40326 | $15,125.87 |
| 3,000 | $8.10599 | $24,317.97 |
| 4,200 | $7.91598 | $33,247.12 |
| 6,000 | $7.71942 | $46,316.52 |





