



10144517-101802LF | |
|---|---|
DigiKey Part Number | 609-5441-2-ND - Tape & Reel (TR) 609-5441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-101802LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-101802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.77000 | $19.77 |
| 10 | $16.81200 | $168.12 |
| 25 | $15.75960 | $393.99 |
| 50 | $15.00640 | $750.32 |
| 100 | $14.29000 | $1,429.00 |
| 250 | $13.39456 | $3,348.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.33928 | $9,871.42 |
| 1,600 | $11.75054 | $18,800.86 |
| 2,400 | $11.41938 | $27,406.51 |
| 4,000 | $11.01559 | $44,062.36 |
| 5,600 | $10.75741 | $60,241.50 |







