Direct
Direct



10143250-121LF | |
|---|---|
DigiKey Part Number | 609-5473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10143250-121LF |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158070-121LF | Amphenol CS (FCI) | 790 | 609-10158070-121LFCT-ND | $2.30000 | Direct |
| 0768230321 | Molex | 178,583 | WM11981CT-ND | $1.89000 | Direct |









