



10142707-10LF | |
|---|---|
DigiKey Part Number | 609-5465-ND |
Manufacturer | |
Manufacturer Product Number | 10142707-10LF |
Description | CONN RCPT HSG 10POS 5.70MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142707-10LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 10 | $6.56800 | $65.68 |
| 25 | $6.15600 | $153.90 |
| 50 | $5.86200 | $293.10 |
| 100 | $5.58190 | $558.19 |
| 250 | $5.23240 | $1,308.10 |
| 500 | $4.98228 | $2,491.14 |
| 1,500 | $4.61053 | $6,915.80 |
| 3,000 | $4.39051 | $13,171.53 |






