101x2xxx-04LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
101x2xxx-04LF
10142707-04LF
10142707-04LF
Amphenol ICC Minitek® Pwr 5.7 | Digi-Key Daily

10142707-04LF

DigiKey Part Number
609-5462-ND
Manufacturer
Manufacturer Product Number
10142707-04LF
Description
CONN RCPT HSG 4POS 5.70MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
10142707-04LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
2
Row Spacing
0.224" (5.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,314
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.63100$46.31
25$4.33880$108.47
50$4.13180$206.59
100$3.93390$393.39
250$3.68672$921.68
500$3.51070$1,755.35
1,000$3.34294$3,342.94
2,500$3.13361$7,834.02