
10142500-001C-TRLF | |
---|---|
DigiKey Part Number | 609-10142500-001C-TRLFTR-ND - Tape & Reel (TR) 609-10142500-001C-TRLFCT-ND - Cut Tape (CT) 609-10142500-001C-TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142500-001C-TRLF |
Description | SAS 4.0 24G VERTICAL SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10142500-001C-TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.63000 | $58.63 |
10 | $49.80000 | $498.00 |
25 | $46.67800 | $1,166.95 |
50 | $44.44780 | $2,222.39 |
100 | $42.32610 | $4,232.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $38.06582 | $17,129.62 |
900 | $36.25074 | $32,625.67 |
1,350 | $35.22944 | $47,559.74 |
2,250 | $33.98387 | $76,463.71 |