
10141272-111LF | |
|---|---|
DigiKey Part Number | 609-10141272-111LFTR-ND - Tape & Reel (TR) 609-10141272-111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-111LF |
Description | MICROSPACE TERMINAL-FEMALE |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10141272-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.97100 | $9.71 |
| 25 | $0.91040 | $22.76 |
| 50 | $0.86800 | $43.40 |
| 100 | $0.82650 | $82.65 |
| 250 | $0.77472 | $193.68 |
| 500 | $0.73770 | $368.85 |
| 1,000 | $0.70245 | $702.45 |
| 2,500 | $0.65842 | $1,646.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.58018 | $8,702.70 |
| 30,000 | $0.55248 | $16,574.40 |







